-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GZ16CFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7501
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Gz Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC908GZ16CFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 | Buy Now |
DISTI #
38AH8724
|
Newark | 8Bit Mcu 16K Flash Rohs Compliant: Yes |Nxp MC908GZ16CFAE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 | Buy Now |
DISTI #
MC908GZ16CFAE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1062 In Stock |
|
$11.2579 / $17.4800 | Buy Now |
DISTI #
MC908GZ16CFAE
|
Avnet Americas | 8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, 8 MHz, 16 KB, 48 Pins, LQFP - Trays (Alt: MC908GZ16CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2481 |
|
$9.1264 / $9.7780 | Buy Now |
DISTI #
MC908GZ16CFAE
|
Avnet Americas | 8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, 8 MHz, 16 KB, 48 Pins, LQFP - Trays (Alt: MC908GZ16CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.1264 / $9.7780 | Buy Now |
DISTI #
841-MC908GZ16CFAE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
87871512
|
Verical | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 744 |
|
$13.4000 | Buy Now |
DISTI #
80309308
|
Verical | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$18.3393 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 744 |
|
$8.5800 / $10.7200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC908GZ16CFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908GZ16CFAE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC908GZ16CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ16CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GZ16CFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48, LQFP-48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC68HC908GZ16CFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC908GZ16CFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | MC908GZ16CFAE vs MC908GZ16CFAE |
MC68HC908GZ16CFA | NXP Semiconductors | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC908GZ16CFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | MC908GZ16CFAE vs MC908GZ16CFAE |
The maximum clock frequency that can be used with the internal oscillator is 4 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clock signals.
To configure the WDT to reset the MCU, set the WDTCSR register to enable the WDT, set the WDT period using the WDTPS bits, and clear the WDTOF flag. Make sure to periodically reset the WDT using the WDTCSR register to prevent a reset.
The BOD is a feature that detects when the MCU's power supply voltage falls below a certain threshold, indicating a brown-out condition. To use the BOD, set the BODEN bit in the MCUCR register to enable the BOD, and set the BODV bits to select the desired voltage threshold.
To use the ADC, configure the ADC channel using the ADMUX register, enable the ADC using the ADEN bit in the ADCSRA register, and start the conversion using the ADSC bit. Wait for the conversion to complete, then read the result from the ADCL and ADCH registers.
The JTAG interface is a debugging interface that allows you to debug and program the MCU using a JTAG debugger. To use the JTAG interface, connect a JTAG debugger to the MCU's JTAG pins, and use a software tool such as a debugger or programmer to communicate with the MCU.