Part Details for MC908GZ16CFAE by Freescale Semiconductor
Results Overview of MC908GZ16CFAE by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GZ16CFAE Information
MC908GZ16CFAE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908GZ16CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 719 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 48LQFP | 1000 |
|
$16.6833 / $25.0249 | Buy Now |
Part Details for MC908GZ16CFAE
MC908GZ16CFAE CAD Models
MC908GZ16CFAE Part Data Attributes
|
MC908GZ16CFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908GZ16CFAE
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908GZ16CFAE
This table gives cross-reference parts and alternative options found for MC908GZ16CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ16CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GZ16CFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48, LQFP-48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC908GZ16CFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC908GZ16CFAE vs MC908GZ16CFAE |
MC68HC908GZ16CFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC908GZ16CFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | MC908GZ16CFAE vs MC908GZ16CFAE |
MC68HC908GZ16CFA | NXP Semiconductors | Check for Price | Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP48 | MC908GZ16CFAE vs MC68HC908GZ16CFA |
MC908GZ16CFAE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 8 MHz. However, it's recommended to use a crystal oscillator for more accurate and stable clock signals.
-
The watchdog timer can be configured using the WDTCSR register. Set the WDTON bit to enable the watchdog timer, and set the WDP bits to select the timeout period. You can also use the WDTCSR register to clear the watchdog timer.
-
The COP module is a watchdog timer that monitors the operation of the microcontroller. It can be used to reset the microcontroller if it fails to periodically reset the COP timer, indicating a fault or malfunction.
-
The ADC module can be used to convert analog signals to digital values. Configure the ADC by setting the ADCCFG register, select the analog input channel using the ADCSC1 register, and start the conversion using the ADCSC2 register. The converted digital value can be read from the ADCRH and ADCRL registers.
-
The SCI module is a serial communication interface that allows the microcontroller to communicate with other devices using asynchronous serial communication protocols such as UART, SPI, and I2C.