Part Details for MC908GR60AVFAE by NXP Semiconductors
Results Overview of MC908GR60AVFAE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GR60AVFAE Information
MC908GR60AVFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC908GR60AVFAE
MC908GR60AVFAE CAD Models
MC908GR60AVFAE Part Data Attributes
|
MC908GR60AVFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908GR60AVFAE
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-08-12 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908GR60AVFAE
This table gives cross-reference parts and alternative options found for MC908GR60AVFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GR60AVFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908GZ60VFAE | Freescale Semiconductor | Check for Price | 8 BIT MCU WITH 60K FLASH - EPP | MC908GR60AVFAE vs MC908GZ60VFAE |
MC908GR60ACFAE | Freescale Semiconductor | Check for Price | 8 BIT MCU WITH 60K FLASH | MC908GR60AVFAE vs MC908GR60ACFAE |
MC908GZ60MFA | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 | MC908GR60AVFAE vs MC908GZ60MFA |
MC908GZ60VFAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 | MC908GR60AVFAE vs MC908GZ60VFAE |
MC908GR60AMFAE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC908GR60AVFAE vs MC908GR60AMFAE |
MC908GR60AVFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | MC908GR60AVFAE vs MC908GR60AVFAE |
MC908GR60AMFAR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | MC908GR60AVFAE vs MC908GR60AMFAR2 |
MC908GR60AMFAE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | MC908GR60AVFAE vs MC908GR60AMFAE |
MC68HC908GZ60MFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP48, LQFP-48 | MC908GR60AVFAE vs MC68HC908GZ60MFA |