-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GP32CPE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC908GP32CPE
|
Avnet Silica | MCU 8bit HC08 CISC 32KB Flash 33V5V 40Pin PDIP Rail (Alt: MC908GP32CPE) RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC908GP32CPE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908GP32CPE
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC908GP32CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GP32CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMC908GP32CP | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | MC908GP32CPE vs KMC908GP32CP |
MC68HC908GP32CP | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PDIP40, PLASTIC, DIP-40 | MC908GP32CPE vs MC68HC908GP32CP |
MC68HC908GP32CP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | MC908GP32CPE vs MC68HC908GP32CP |
KMC908GP32CP | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | MC908GP32CPE vs KMC908GP32CP |
MC68HC908GP32CP | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | MC908GP32CPE vs MC68HC908GP32CP |
The maximum clock frequency that can be used with the internal oscillator is 32 kHz. However, it's recommended to use a crystal oscillator for more accurate timing and to ensure reliable operation.
The watchdog timer can be configured using the WDTCSR register. Set the WDTON bit to enable the watchdog timer, and set the WDP bits to select the timeout period. The watchdog timer can be reset using the WDR instruction.
The COP module is a watchdog timer that monitors the microcontroller's operation and resets the device if it fails to respond within a specified time period. This helps to prevent the microcontroller from getting stuck in an infinite loop or malfunctioning.
The SCI module can be used for asynchronous serial communication. Configure the SCI control register (SCICR) to select the baud rate, data bits, and stop bits. Then, use the SCI data register (SCIDR) to transmit and receive data.
The reset pin (RST) is an active-low input that resets the microcontroller when it is pulled low. This pin can be used to reset the device externally, such as when a power-on reset is required.