Part Details for MC908AP64CFBE by Freescale Semiconductor
Results Overview of MC908AP64CFBE by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP64CFBE Information
MC908AP64CFBE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP64CFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187138
|
RS | MCU 64K FLASH 8MHZ 44 PIN QFP Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 | RFQ |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC908AP64CFBE
MC908AP64CFBE CAD Models
MC908AP64CFBE Part Data Attributes
|
MC908AP64CFBE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908AP64CFBE
Freescale Semiconductor
MCU,64K FLASH,10 BIT ADC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC908AP64CFBE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC908AP64CFBE is -40°C to 105°C.
-
The internal clock source for the MC908AP64CFBE can be configured using the Clock Generator Module (CGM) registers. The CGM provides a range of clock frequencies and allows the user to select the clock source, divide the clock frequency, and enable or disable the clock output.
-
The maximum current consumption of the MC908AP64CFBE varies depending on the operating mode and frequency. According to the datasheet, the maximum current consumption is around 25mA at 4MHz and 3.3V supply voltage.
-
The MC908AP64CFBE has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control registers. The WDT can be set to timeout after a specified period, and if the timer is not reset before the timeout, the device will reset.
-
Yes, the MC908AP64CFBE can be used with an external crystal oscillator. The device has an external clock input pin (EXTAL) that can be connected to an external crystal oscillator to provide a stable clock source.