Part Details for MC908AP64CFAER by NXP Semiconductors
Results Overview of MC908AP64CFAER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP64CFAER Information
MC908AP64CFAER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP64CFAER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5250
|
Newark | Mcu,62K Flash,10 Bit Adc/ Reel Rohs Compliant: Yes |Nxp MC908AP64CFAER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2000 | Buy Now |
DISTI #
2832-MC908AP64CFAER-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5178 In Stock |
|
$10.6000 | Buy Now |
DISTI #
MC908AP64CFAER-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.6182 | Buy Now |
DISTI #
MC908AP64CFAER
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: MC908AP64CFAER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 5178 Factory Stock |
|
$9.7995 / $10.4992 | Buy Now |
DISTI #
841-MC908AP64CFAER
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 62K FLASH 10 BIT ADC RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
DISTI #
26078242
|
Verical | MCU 8-bit HC08 CISC 64KB Flash 3.3V/5V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1338 | Americas - 12340 |
|
$3.2850 | Buy Now |
DISTI #
MC908AP64CFAER
|
Avnet Silica | MCU 8bit HC08 CISC 62368byte Flash 33V5V 48Pin LQFP TR (Alt: MC908AP64CFAER) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 19400 |
|
RFQ |
Part Details for MC908AP64CFAER
MC908AP64CFAER CAD Models
MC908AP64CFAER Part Data Attributes
|
MC908AP64CFAER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AP64CFAER
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC908AP64CFAER Frequently Asked Questions (FAQ)
-
The MC908AP64CFAER can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The clock settings can be configured using the Clock Generator Module (CGM) and the Oscillator Module (OSC). Refer to the MC9S08AP64A datasheet and the device's reference manual for detailed instructions.
-
The maximum current consumption of the MC908AP64CFAER is around 10mA at 2.7V and 4MHz, but this can vary depending on the operating mode, clock frequency, and peripheral usage.
-
Yes, the MC908AP64CFAER is AEC-Q100 qualified, making it suitable for automotive applications. However, ensure that your design meets the specific requirements of the automotive industry.
-
You can use the CodeWarrior Development Studio or other third-party development tools to program and debug the MC908AP64CFAER. The device supports in-circuit programming and debugging through the Serial Wire Debug (SWD) interface.