Part Details for MC908AP64CFAER by Freescale Semiconductor
Results Overview of MC908AP64CFAER by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP64CFAER Information
MC908AP64CFAER by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP64CFAER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908AP64CFAER-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17700 In Stock |
|
$11.9700 | Buy Now |
|
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, 62K FLASH, 10 BIT ADC RoHS: Compliant Status: Active Min Qty: 1 | 17700 |
|
$9.2100 / $11.5100 | Buy Now |
Part Details for MC908AP64CFAER
MC908AP64CFAER CAD Models
MC908AP64CFAER Part Data Attributes
|
MC908AP64CFAER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908AP64CFAER
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC908AP64CFAER Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC908AP64CFAER is 32 MHz.
-
The clock source for the MC908AP64CFAER can be configured using the Clock Generator Module (CGM) registers. The CGM allows selection of the clock source, clock frequency, and clock mode.
-
The LVD module in the MC908AP64CFAER is used to detect when the voltage supply falls below a certain threshold, allowing the microcontroller to take action to prevent damage or data loss.
-
The ADC on the MC908AP64CFAER can be used by configuring the ADC registers, selecting the analog input channel, and starting the conversion process. The ADC result can then be read from the ADC result register.
-
The maximum current that can be sourced or sunk by the GPIO pins on the MC908AP64CFAER is 25 mA.