Part Details for MC908AP64ACFBE by Freescale Semiconductor
Results Overview of MC908AP64ACFBE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP64ACFBE Information
MC908AP64ACFBE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP64ACFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908AP64ACFBE-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4190 In Stock |
|
$11.9700 | Buy Now |
|
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, FLASH, 8MHz, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 4200 |
|
$9.2100 / $11.5100 | Buy Now |
Part Details for MC908AP64ACFBE
MC908AP64ACFBE CAD Models
MC908AP64ACFBE Part Data Attributes
|
MC908AP64ACFBE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908AP64ACFBE
Freescale Semiconductor
MCU, 64K FLASH, HS OSC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 62368 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP64ACFBE
This table gives cross-reference parts and alternative options found for MC908AP64ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP64ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AP16ACFBER | NXP Semiconductors | $8.7474 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP64ACFBE vs MC908AP16ACFBER |
MC908AP64ACFB | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | MC908AP64ACFBE vs MC908AP64ACFB |
MC908AP64ACFBER | Freescale Semiconductor | Check for Price | MCU, 64K FLASH, HS OSC | MC908AP64ACFBE vs MC908AP64ACFBER |
MC908AP64ACFAE | Freescale Semiconductor | Check for Price | MCU, 64K FLASH, HS OSC, EPP | MC908AP64ACFBE vs MC908AP64ACFAE |
MC908AP8ACFB | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | MC908AP64ACFBE vs MC908AP8ACFB |
MC908AP32ACFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | MC908AP64ACFBE vs MC908AP32ACFA |
MC908AP64ACFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | MC908AP64ACFBE vs MC908AP64ACFA |
MC908AP32ACFAE | Freescale Semiconductor | Check for Price | MCU, 32K FLASH, HS OSC, EPP | MC908AP64ACFBE vs MC908AP32ACFAE |
MC68HC908AP32CFA | NXP Semiconductors | Check for Price | Microcontroller | MC908AP64ACFBE vs MC68HC908AP32CFA |
MC908AP16ACFBE | Freescale Semiconductor | Check for Price | MCU, 16K FLASH, HS OSC | MC908AP64ACFBE vs MC908AP16ACFBE |