Part Details for MC908AP64ACFAE by NXP Semiconductors
Results Overview of MC908AP64ACFAE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP64ACFAE Information
MC908AP64ACFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP64ACFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7340
|
Newark | Mcu, 8Bit, Hc08Ap, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Ap Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcu Case Style:Lqfp, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Nxp MC908AP64ACFAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.2900 | Buy Now |
DISTI #
MC908AP64ACFAE-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.7516 | Buy Now |
DISTI #
MC908AP64ACFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 5V 48-Pin LQFP Tray - Trays (Alt: MC908AP64ACFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.2013 / $11.4346 | Buy Now |
DISTI #
841-MC908AP64ACFAE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 64K FLSH HS OSC RoHS: Compliant | 0 |
|
$11.7600 | Order Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, FLASH, 8MHz, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 324 |
|
$9.2100 / $11.5100 | Buy Now |
DISTI #
MC908AP64ACFAE
|
Avnet Silica | MCU 8bit HC08 CISC 62368byte Flash 5V 48Pin LQFP Tray (Alt: MC908AP64ACFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 750 |
|
Buy Now | |
DISTI #
MC908AP64ACFAE
|
EBV Elektronik | MCU 8bit HC08 CISC 62368byte Flash 5V 48Pin LQFP Tray (Alt: MC908AP64ACFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Other Series 8MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 25 |
|
$14.9119 / $16.9336 | Buy Now |
Part Details for MC908AP64ACFAE
MC908AP64ACFAE CAD Models
MC908AP64ACFAE Part Data Attributes
|
MC908AP64ACFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AP64ACFAE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP64ACFAE
This table gives cross-reference parts and alternative options found for MC908AP64ACFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP64ACFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AP32CFAE | NXP Semiconductors | $11.0550 | MICROCONTROLLER | MC908AP64ACFAE vs MC908AP32CFAE |
MC908AP32ACFBE | NXP Semiconductors | $11.3746 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP64ACFAE vs MC908AP32ACFBE |
MC908AP64ACFBER | NXP Semiconductors | $13.7724 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP64ACFAE vs MC908AP64ACFBER |
MC908AP64ACFBE | NXP Semiconductors | $14.6331 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP64ACFAE vs MC908AP64ACFBE |
MC908AP16ACFBER | NXP Semiconductors | $8.7474 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP64ACFAE vs MC908AP16ACFBER |
MC908AP32ACFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC908AP64ACFAE vs MC908AP32ACFAE |
MC908AP64ACFAE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 4 MHz. However, it's recommended to use a crystal oscillator for more accurate and stable clock signals.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a single conversion sequence. You can configure the ADC channel selection using the ADCSC1 and ADCSC2 registers.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
-
To implement a watchdog timer, you need to use the COP (Computer Operating Properly) module. The COP module generates a reset signal if the software fails to refresh the COP timer within a specified time period. You can configure the COP timer using the COPCTL register.
-
The minimum voltage required for the microcontroller to operate reliably is 2.7 V. However, it's recommended to use a voltage regulator to maintain a stable voltage supply of 3.0 V to ensure reliable operation.