Part Details for MC908AP32ACFAE by NXP Semiconductors
Results Overview of MC908AP32ACFAE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP32ACFAE Information
MC908AP32ACFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP32ACFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4021
|
Newark | Mcu, 8Bit, Hc08Ap, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Ap Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcu Case Style:Lqfp, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Nxp MC908AP32ACFAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.5800 | Buy Now |
DISTI #
MC908AP32ACFAE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.1697 | Buy Now |
DISTI #
MC908AP32ACFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin LQFP Tray - Trays (Alt: MC908AP32ACFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.6515 / $8.8318 | Buy Now |
DISTI #
841-MC908AP32ACFAE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 32K FLSH HS OSC RoHS: Compliant | 0 |
|
$9.1700 | Order Now |
DISTI #
MC908AP32ACFAE
|
Avnet Silica | MCU 8bit HC08 CISC 32KB Flash 5V 48Pin LQFP Tray (Alt: MC908AP32ACFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AP32ACFAE
|
EBV Elektronik | MCU 8bit HC08 CISC 32KB Flash 5V 48Pin LQFP Tray (Alt: MC908AP32ACFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3423 |
|
RFQ |
Part Details for MC908AP32ACFAE
MC908AP32ACFAE CAD Models
MC908AP32ACFAE Part Data Attributes
|
MC908AP32ACFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AP32ACFAE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP32ACFAE
This table gives cross-reference parts and alternative options found for MC908AP32ACFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP32ACFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AP32CFAE | NXP Semiconductors | $11.0550 | MICROCONTROLLER | MC908AP32ACFAE vs MC908AP32CFAE |
MC908AP64ACFBER | NXP Semiconductors | $13.7724 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP64ACFBER |
MC908AP64ACFBE | NXP Semiconductors | $14.6331 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP64ACFBE |
MC908AP32ACFBER | NXP Semiconductors | $51.1514 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP32ACFBER |
MC908AP8ACFBE | NXP Semiconductors | $8.1360 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP8ACFBE |
MC908AP16ACFAE | NXP Semiconductors | $8.6800 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC908AP32ACFAE vs MC908AP16ACFAE |
MC908AP16ACFBER | NXP Semiconductors | $8.7474 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP16ACFBER |
MC908AP16ACFBE | NXP Semiconductors | $8.9258 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP32ACFAE vs MC908AP16ACFBE |
MC908AP64ACFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | MC908AP32ACFAE vs MC908AP64ACFAE |
MC908AP32ACFAE Frequently Asked Questions (FAQ)
-
The MC908AP32ACFAE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal oscillator can be configured using the OSCCLK pin and the OSCCTL register. It's recommended to use a 4MHz crystal oscillator for optimal performance.
-
The maximum current consumption of the MC908AP32ACFAE is around 25mA at 5V, but it can vary depending on the operating frequency and peripheral usage.
-
The watchdog timer can be implemented using the COP (Computer Operating Properly) module. The COP timer can be enabled and configured using the COPCTL register.
-
The maximum frequency of the SPI interface on the MC908AP32ACFAE is around 2.5MHz, but it can be limited by the external device's maximum frequency.