Part Details for MC908AP16ACFAE by Freescale Semiconductor
Results Overview of MC908AP16ACFAE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP16ACFAE Information
MC908AP16ACFAE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP16ACFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 426 |
|
RFQ |
Part Details for MC908AP16ACFAE
MC908AP16ACFAE CAD Models
MC908AP16ACFAE Part Data Attributes
|
MC908AP16ACFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908AP16ACFAE
Freescale Semiconductor
MCU, 16K FLASH, HS OSC, EPP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP16ACFAE
This table gives cross-reference parts and alternative options found for MC908AP16ACFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP16ACFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AP32ACFBER | NXP Semiconductors | $51.1514 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP16ACFAE vs MC908AP32ACFBER |
MC908AP16ACFBER | NXP Semiconductors | $8.7474 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP16ACFAE vs MC908AP16ACFBER |
MC908AP16ACFBE | NXP Semiconductors | $8.9258 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 | MC908AP16ACFAE vs MC908AP16ACFBE |
MC908AP16ACFA | NXP Semiconductors | Check for Price | Microcontroller | MC908AP16ACFAE vs MC908AP16ACFA |
MC908AP16ACFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | MC908AP16ACFAE vs MC908AP16ACFA |
MC68HC908AP32CFA | NXP Semiconductors | Check for Price | Microcontroller | MC908AP16ACFAE vs MC68HC908AP32CFA |
MC908AP64ACFBER | Freescale Semiconductor | Check for Price | MCU, 64K FLASH, HS OSC | MC908AP16ACFAE vs MC908AP64ACFBER |
MC908AP32ACFBE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | MC908AP16ACFAE vs MC908AP32ACFBE |
MC908AP64ACFB | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, PLASTIC, QFP-44 | MC908AP16ACFAE vs MC908AP64ACFB |
MC908AP8ACBE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, SHRINK, DIP-42 | MC908AP16ACFAE vs MC908AP8ACBE |