Part Details for MC908AB32CFUER by NXP Semiconductors
Results Overview of MC908AB32CFUER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AB32CFUER Information
MC908AB32CFUER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AB32CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5246
|
Newark | Ic, 8Bit Mcu, Hc08, 8Mhz, Qfp-64, Product Range:Hc08 Family Hc08Ab Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Pqfp, No. Of I/O S:51I/O S Rohs Compliant: Yes |Nxp MC908AB32CFUER RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6600 | Buy Now |
DISTI #
MC908AB32CFUERTR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$18.8807 | Buy Now |
DISTI #
MC908AB32CFUER
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: MC908AB32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$15.9936 / $16.7915 | Buy Now |
DISTI #
841-MC908AB32CFUER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH & 512 EE RoHS: Compliant | 640 |
|
$18.8800 / $29.7700 | Buy Now |
DISTI #
MC908AB32CFUER
|
Avnet Silica | MCU 8bit HC08 CISC 32KB Flash 33V5V 64Pin PQFP TR (Alt: MC908AB32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 588 |
|
RFQ | ||
DISTI #
MC908AB32CFUER
|
EBV Elektronik | MCU 8bit HC08 CISC 32KB Flash 33V5V 64Pin PQFP TR (Alt: MC908AB32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 2250 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 64QFP | 6001 |
|
$14.2561 / $18.4139 | Buy Now |
Part Details for MC908AB32CFUER
MC908AB32CFUER CAD Models
MC908AB32CFUER Part Data Attributes
|
MC908AB32CFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AB32CFUER
NXP Semiconductors
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AB32CFUER
This table gives cross-reference parts and alternative options found for MC908AB32CFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AB32CFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908AB32CFUE | NXP Semiconductors | $14.0032 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | MC908AB32CFUER vs MC908AB32CFUE |
MC908AB32CFUER Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 4 MHz. However, it's recommended to use a crystal oscillator for more accurate and stable clock signals.
-
The watchdog timer can be configured using the WDTCSR register. Set the WDTON bit to enable the watchdog timer, and set the WDP bits to select the timeout period. You can also use the WDTCSR register to clear the watchdog timer.
-
The BPROT fuse is used to protect the boot loader section of the flash memory from accidental writes or erases. Once the BPROT fuse is blown, the boot loader section becomes read-only, ensuring that the boot loader code remains intact.
-
The ADC on the MC908AB32CFUER is a 10-bit successive approximation ADC. To use the ADC, configure the ADC control register (ADCCFG) to select the ADC clock, enable the ADC, and select the ADC channel. Then, start the ADC conversion by setting the ADCCFG register, and wait for the conversion to complete. Finally, read the ADC result from the ADC data register (ADC_DR).
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.