Part Details for MC812A4CPVE8 by Freescale Semiconductor
Results Overview of MC812A4CPVE8 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC812A4CPVE8 Information
MC812A4CPVE8 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC812A4CPVE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PART NUMBER ONLY | 1 |
|
$50.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 1163 |
|
RFQ |
Part Details for MC812A4CPVE8
MC812A4CPVE8 CAD Models
MC812A4CPVE8 Part Data Attributes
|
MC812A4CPVE8
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC812A4CPVE8
Freescale Semiconductor
16BITMCU,1KRAM,4K EEPROM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | EEPROM | |
Speed | 8 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC812A4CPVE8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC812A4CPVE8 is -40°C to 105°C.
-
The clock settings for the MC812A4CPVE8 can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum current consumption of the MC812A4CPVE8 is approximately 350 mA at 1.8V and 25°C.
-
The MC812A4CPVE8 has a built-in watchdog timer (WDT) module that can be enabled and configured using the WDT control register. The WDT can be used to reset the microcontroller in case of a software fault or hang.
-
The maximum frequency of the MC812A4CPVE8 is 100 MHz.