-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79M15BDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0688
|
Newark | Ldo Volt Reg, 0.5A, -15V, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:-35V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi MC79M15BDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$0.1190 | Buy Now |
DISTI #
26K4424
|
Newark | Ic, volt Regulator, fixed,-15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79M15BDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3900 | Buy Now |
DISTI #
96AC0798
|
Newark | Ana 500Ma 15V Negati Vreg Rohs Compliant: Yes |Onsemi MC79M15BDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3900 | Buy Now |
DISTI #
MC79M15BDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR -15V 500MA DPAK Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2065 In Stock |
|
$0.3013 / $0.7100 | Buy Now |
DISTI #
42Y0688
|
Avnet Americas | Fixed LDO Voltage Regulator, 7915, -35V in, 1.1V Dropout, -15V/500mA out, TO-252-3 - Product that comes on tape, but is not reeled (Alt: 42Y0688) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 95 Partner Stock |
|
$0.4700 / $0.8940 | Buy Now |
DISTI #
MC79M15BDTRKG
|
Avnet Americas | Fixed LDO Voltage Regulator, 7915, -35V in, 1.1V Dropout, -15V/500mA out, TO-252-3 - Tape and Reel (Alt: MC79M15BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 / $0.1790 | Buy Now |
DISTI #
863-MC79M15BDTRKG
|
Mouser Electronics | Linear Voltage Regulators 15V 500mA Negative RoHS: Compliant | 36673 |
|
$0.2830 / $0.5500 | Buy Now |
DISTI #
E02:0323_00076929
|
Arrow Electronics | Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2505 | Europe - 10000 |
|
$0.1729 / $0.1746 | Buy Now |
DISTI #
V72:2272_07310625
|
Arrow Electronics | Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2440 Container: Cut Strips | Americas - 3190 |
|
$0.1699 / $0.5350 | Buy Now |
DISTI #
70340215
|
RS | MC79M15BDTRKG, Single Negative Voltage Regulator 500mA -15 V, 3-Pin DPAK Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79M15BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M15BDTRKG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC79M15BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M15BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79M15CDTRKG | onsemi | $0.4047 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC79M15BDTRKG vs MC79M15CDTRKG |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal path short and use a thermal pad on the bottom of the package.
Use a heat sink, ensure good airflow, and consider derating the device's power dissipation according to the temperature derating curve in the datasheet.
Handle the device by the body or pins, avoid touching the die, and use an ESD wrist strap or mat. The device has built-in ESD protection, but handling precautions are still necessary.
Yes, the MC79M15BDTRKG is AEC-Q100 qualified and suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and design guidelines.
Use a thermal camera or thermometer to check for overheating. Check the input and output voltages, and ensure the device is operated within the recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines.