Part Details for MC79M15BDTRK by Motorola Mobility LLC
Results Overview of MC79M15BDTRK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79M15BDTRK Information
MC79M15BDTRK by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC79M15BDTRK
MC79M15BDTRK CAD Models
MC79M15BDTRK Part Data Attributes
|
MC79M15BDTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC79M15BDTRK
Motorola Mobility LLC
15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.16 mm |
Alternate Parts for MC79M15BDTRK
This table gives cross-reference parts and alternative options found for MC79M15BDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M15BDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79M15BDTRKG | onsemi | $0.0859 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC79M15BDTRK vs MC79M15BDTRKG |
MC79M15BDTG | onsemi | $0.3066 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC79M15BDTRK vs MC79M15BDTG |
MC79M15CDTRKG | onsemi | $0.4047 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC79M15BDTRK vs MC79M15CDTRKG |
MC79M15CDT | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC79M15BDTRK vs MC79M15CDT |
MC79M15CDTG | onsemi | Check for Price | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC79M15BDTRK vs MC79M15CDTG |
MC79M15BDT | onsemi | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | MC79M15BDTRK vs MC79M15BDT |
MC79M15BDTRK | onsemi | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | MC79M15BDTRK vs MC79M15BDTRK |
MC79M15CDTRK | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC79M15BDTRK vs MC79M15CDTRK |
MC79M15BDT | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC79M15BDTRK vs MC79M15BDT |