Part Details for MC79M05BDT by Motorola Semiconductor Products
Results Overview of MC79M05BDT by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79M05BDT Information
MC79M05BDT by Motorola Semiconductor Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79M05BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 1440 |
|
RFQ |
Part Details for MC79M05BDT
MC79M05BDT CAD Models
MC79M05BDT Part Data Attributes
|
MC79M05BDT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC79M05BDT
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DPAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for MC79M05BDT
This table gives cross-reference parts and alternative options found for MC79M05BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79M05CDTRKG | onsemi | $0.3463 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC79M05BDT vs MC79M05CDTRKG |
MC79M05BDTRKG | onsemi | $0.4162 | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC79M05BDT vs MC79M05BDTRKG |
KA79M05RTM | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, DPAK-3 | MC79M05BDT vs KA79M05RTM |
MC79M05CDT | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | MC79M05BDT vs MC79M05CDT |
MC79M05BDT Frequently Asked Questions (FAQ)
-
A 1-10uF ceramic or tantalum capacitor with a voltage rating of 10-16V is recommended for input decoupling, placed as close to the input pin as possible.
-
To ensure stability, use a minimum output capacitor of 2.2uF with an ESR of 0.5-5 ohms, and place it close to the output pin. Additionally, ensure the input and output capacitors are properly decoupled and the PCB layout is optimized for low impedance.
-
The maximum dropout voltage for the MC79M05BDT is approximately 2.5V, which means the input voltage must be at least 2.5V higher than the output voltage to maintain regulation.
-
The MC79M05BDT has a maximum operating junction temperature of 150°C. While it can operate in high-temperature environments, it's essential to ensure proper heat sinking and thermal management to prevent overheating and reduce the risk of failure.
-
Use a transient voltage suppressor (TVS) or a zener diode in parallel with the input capacitor to protect the MC79M05BDT from input voltage surges and spikes. This will help prevent damage to the regulator and ensure reliable operation.