Part Details for MC79L15CD by Texas Instruments
Results Overview of MC79L15CD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15CD Information
MC79L15CD by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123646
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1082 Package Multiple: 1 Date Code: 0201 | Americas - 26250 |
|
$0.3468 | Buy Now |
DISTI #
86125499
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1082 Package Multiple: 1 Date Code: 0601 | Americas - 8775 |
|
$0.3468 | Buy Now |
DISTI #
86125314
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1082 Package Multiple: 1 Date Code: 0001 | Americas - 4425 |
|
$0.3468 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 39450 |
|
$0.1720 / $0.2774 | Buy Now |
Part Details for MC79L15CD
MC79L15CD CAD Models
MC79L15CD Part Data Attributes
|
MC79L15CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L15CD
Texas Instruments
15V FIXED NEGATIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 16.5 V | |
Output Voltage1-Min | 13.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
Alternate Parts for MC79L15CD
This table gives cross-reference parts and alternative options found for MC79L15CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15CDE4 | Texas Instruments | Check for Price | 15V FIXED NEGATIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | MC79L15CD vs MC79L15CDE4 |
MC79L15CDR | Texas Instruments | Check for Price | 15V FIXED NEGATIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | MC79L15CD vs MC79L15CDR |