-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296055
|
Farnell | V REG, -VE, -35V, 0.1A, -15V, 3TO92 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each | 829 |
|
$0.1408 / $0.6368 | Buy Now |
DISTI #
MC79L15ACPGOS-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1235 In Stock |
|
$0.1365 / $0.7100 | Buy Now |
DISTI #
MC79L15ACPG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L15ACPG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0663 / $0.0726 | Buy Now |
DISTI #
863-MC79L15ACPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Negative RoHS: Compliant | 4397 |
|
$0.0930 / $0.6100 | Buy Now |
DISTI #
E02:0323_00075930
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2442 | Europe - 898 |
|
$0.0690 / $0.5994 | Buy Now |
DISTI #
V36:1790_07323105
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2414 | Americas - 554 |
|
$0.0654 / $0.5909 | Buy Now |
|
Future Electronics | MC79L00AC Series 100 mA 15 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.0689 / $0.0800 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V, TJ = 0°C to +125°C RoHS: Compliant |
6000 In Stock |
|
$0.0840 / $0.0953 | Buy Now |
DISTI #
83591091
|
Verical | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2414 | Americas - 6000 |
|
$0.1152 / $0.1239 | Buy Now |
DISTI #
88176849
|
Verical | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2442 | Americas - 898 |
|
$0.1191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L15ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC79L15ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15ACLP | Texas Instruments | $0.3195 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACPG vs MC79L15ACLP |
MC79L15ACPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACPG vs MC79L15ACPXA |
MC79L15ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACPG vs MC79L15ACP |
LM79L15ACZ | Texas Instruments | Check for Price | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC79L15ACPG vs LM79L15ACZ |
LM79L15ACZ | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, PBCY3 | MC79L15ACPG vs LM79L15ACZ |
MC79L15ACP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACPG vs MC79L15ACP |
MC79L15ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACPG vs MC79L15ACLPR |
MC79L15ABP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACPG vs MC79L15ABP |
LM79L15ACZ | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | MC79L15ACPG vs LM79L15ACZ |
MC79L15ACLPE3 | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACPG vs MC79L15ACLPE3 |
The maximum operating temperature range for the MC79L15ACPG is -40°C to 125°C.
Yes, the MC79L15ACPG is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple the input with a capacitor (e.g., 10uF) to reduce noise and ripple. Also, ensure the output voltage (VOUT) is properly decoupled with a capacitor (e.g., 10uF) to reduce output noise.
For optimal performance, use a multi-layer PCB with a solid ground plane, and keep the input and output traces short and wide to minimize inductance and resistance. Also, place decoupling capacitors close to the device pins.
Yes, the MC79L15ACPG can be used in switching regulator applications, such as step-down converters, due to its high switching frequency (up to 1MHz) and low dropout voltage (typically 1.5V).