Part Details for MC79L15ACP by Motorola Mobility LLC
Results Overview of MC79L15ACP by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACP Information
MC79L15ACP by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 640 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for MC79L15ACP
MC79L15ACP CAD Models
MC79L15ACP Part Data Attributes
|
MC79L15ACP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACP
Motorola Mobility LLC
15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L15ACP
This table gives cross-reference parts and alternative options found for MC79L15ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15ACLP | Texas Instruments | $0.3195 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACP vs MC79L15ACLP |
MC79L15ACPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACP vs MC79L15ACPXA |
MC79L15ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACP vs MC79L15ACP |
LM79L15ACZ | Texas Instruments | Check for Price | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC79L15ACP vs LM79L15ACZ |
LM79L15ACZ | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, PBCY3 | MC79L15ACP vs LM79L15ACZ |
MC79L15ACP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACP vs MC79L15ACP |
MC79L15ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACP vs MC79L15ACLPR |
MC79L15ABP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACP vs MC79L15ABP |
LM79L15ACZ | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | MC79L15ACP vs LM79L15ACZ |
MC79L15ACLPE3 | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACP vs MC79L15ACLPE3 |
MC79L15ACP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC79L15ACP is -40°C to +125°C.
-
Yes, the MC79L15ACP is designed for high-reliability applications and is qualified to automotive and industrial standards.
-
To ensure stable operation, the MC79L15ACP requires a minimum input voltage of 7.5V and a maximum input voltage of 18V, with a recommended input voltage of 12V. Additionally, the output voltage should be decoupled with a 10uF capacitor.
-
The maximum output current capability of the MC79L15ACP is 1.5A.
-
Yes, the MC79L15ACP has built-in overvoltage and undervoltage protection circuits to prevent damage from abnormal input voltage conditions.