-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACLP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008079
|
Farnell | REGULATOR, LDO, FIXED, -15V, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 370 |
|
$0.7882 / $1.3672 | Buy Now |
DISTI #
2156-MC79L15ACLP-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
80930 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-9607-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3423 In Stock |
|
$0.5952 / $1.2300 | Buy Now |
DISTI #
595-MC79L15ACLP
|
Mouser Electronics | Linear Voltage Regulators 15V Fixed Neg RoHS: Compliant | 3436 |
|
$0.5530 / $1.1300 | Buy Now |
DISTI #
86004887
|
Verical | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 458 Package Multiple: 1 | Americas - 1988 |
|
$0.8191 | Buy Now |
|
Rochester Electronics | MC79L 3-pin, 100mA, Fixed Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 80930 |
|
$0.4063 / $0.6553 | Buy Now |
DISTI #
MC79L15ACLP
|
TME | IC: voltage regulator, fixed, -15V, 0.1A, TO92, THT, bulk, Ch: 1 Min Qty: 1 | 170 |
|
$0.4400 / $0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L15ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACLP
Texas Instruments
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for MC79L15ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15ACPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACLP vs MC79L15ACPXA |
MC79L15ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L15ACLP vs MC79L15ACP |
LM79L15ACZ | Texas Instruments | Check for Price | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC79L15ACLP vs LM79L15ACZ |
LM79L15ACZ | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, PBCY3 | MC79L15ACLP vs LM79L15ACZ |
MC79L15ACP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACLP vs MC79L15ACP |
MC79L15ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACLP vs MC79L15ACLPR |
MC79L15ABP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACLP vs MC79L15ABP |
LM79L15ACZ | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | MC79L15ACLP vs LM79L15ACZ |
MC79L15ACLPE3 | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L15ACLP vs MC79L15ACLPE3 |
MC79L15ACP | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | MC79L15ACLP vs MC79L15ACP |
The maximum operating temperature range for the MC79L15ACLP is -40°C to 125°C.
To ensure the stability of the output voltage, a minimum of 10uF capacitor is recommended at the output, and the input capacitor should be at least 1uF. Additionally, the PCB layout should be designed to minimize noise and parasitic inductance.
The maximum input voltage that the MC79L15ACLP can handle is 35V. Exceeding this voltage may cause damage to the device.
The MC79L15ACLP has built-in overcurrent protection, but it's still recommended to add external protection such as a fuse or a current limiting resistor to prevent damage from excessive current.
The typical dropout voltage of the MC79L15ACLP is around 1.5V, but this can vary depending on the input voltage, output current, and temperature.