Part Details for MC79L15ACLP by Honest Han
Results Overview of MC79L15ACLP by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACLP Information
MC79L15ACLP by Honest Han is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC79L15ACLPRE3 | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | |
MC79L15ACLP | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | |
MC79L15ACLPE3 | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 |
Price & Stock for MC79L15ACLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR -15V 100MA TO92-3 | 17074 |
|
RFQ |