Part Details for MC79L15ACDR2 by onsemi
Results Overview of MC79L15ACDR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ACDR2 Information
MC79L15ACDR2 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15ACDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125910
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC N T/R Min Qty: 1033 Package Multiple: 1 | Americas - 12500 |
|
$0.3633 | Buy Now |
|
Bristol Electronics | 1167 |
|
RFQ | ||
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 15V, BIPOLAR, PDSO8 | 2465 |
|
$0.1995 / $0.4788 | Buy Now |
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 15V, BIPOLAR, PDSO8 | 933 |
|
$0.3192 / $0.7980 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.1802 / $0.2906 | Buy Now |
Part Details for MC79L15ACDR2
MC79L15ACDR2 CAD Models
MC79L15ACDR2 Part Data Attributes
|
MC79L15ACDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACDR2
onsemi
Linear Voltage Regulator, Negative, 15 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC79L15ACDR2
This table gives cross-reference parts and alternative options found for MC79L15ACDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM79L15ACMX | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | MC79L15ACDR2 vs LM79L15ACMX |
MC79L15ABDR2 | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | MC79L15ACDR2 vs MC79L15ABDR2 |
L79L15ABZ-TR | STMicroelectronics | Check for Price | 15V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | MC79L15ACDR2 vs L79L15ABZ-TR |
MC79L15ACDR2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad connected to a large copper area on the PCB, and ensuring good airflow around the device. A minimum of 2oz copper thickness is recommended for the thermal pad.
-
To ensure reliable operation at high temperatures, it is essential to follow proper thermal design and layout guidelines, and to ensure that the device is operated within its specified temperature range. Additionally, consider using thermal interface materials and heat sinks to improve heat dissipation.
-
Exceeding the maximum junction temperature can lead to reduced device reliability, increased thermal resistance, and potentially even device failure. It is essential to ensure that the device is operated within its specified temperature range to prevent these issues.
-
The MC79L15ACDR2 has built-in ESD protection, but it is still essential to follow proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in ESD-safe packaging.
-
When using the MC79L15ACDR2 in a high-reliability application, it is essential to follow proper design and layout guidelines, ensure that the device is operated within its specified temperature range, and consider using redundant or fault-tolerant designs to mitigate the risk of device failure.