Part Details for MC79L15ABPG by onsemi
Results Overview of MC79L15ABPG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ABPG Information
MC79L15ABPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15ABPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4414
|
Newark | Ldo Voltage Regulator, 15V, 0.1A, To-92-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:-15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-23V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi MC79L15ABPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 557 |
|
$0.1230 / $0.6270 | Buy Now |
DISTI #
MC79L15ABPGOS-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$0.1677 / $0.8400 | Buy Now |
DISTI #
26K4414
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 26K4414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 557 Partner Stock |
|
$0.2210 / $0.5320 | Buy Now |
DISTI #
MC79L15ABPG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L15ABPG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0726 | Buy Now |
DISTI #
863-MC79L15ABPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Negative RoHS: Compliant | 2440 |
|
$0.1060 / $0.6400 | Buy Now |
DISTI #
V36:1790_07290176
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2414 | Americas - 5535 |
|
$0.0742 / $0.4480 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V, TJ = -40°C to +125°C RoHS: Compliant | 0 |
|
$0.0856 / $0.0979 | Buy Now |
DISTI #
80566622
|
Verical | Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2414 | Americas - 5535 |
|
$0.0742 / $0.2205 | Buy Now |
DISTI #
MC79L15ABPG
|
TME | IC: voltage regulator, linear,fixed, -15V, 0.1A, TO92, THT, bulk Min Qty: 1 | 915 |
|
$0.1750 / $0.4410 | Buy Now |
DISTI #
MC79L15ABPG
|
Avnet Asia | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag (Alt: MC79L15ABPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0632 / $0.0707 | Buy Now |
Part Details for MC79L15ABPG
MC79L15ABPG CAD Models
MC79L15ABPG Part Data Attributes
|
MC79L15ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L15ABPG
This table gives cross-reference parts and alternative options found for MC79L15ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15ABP | onsemi | Check for Price | Linear Voltage Regulator, Negative, 15 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | MC79L15ABPG vs MC79L15ABP |
MC79L15ABPRPG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MC79L15ABPG vs MC79L15ABPRPG |
MC79L15ABPG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC79L15ABPG is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 5 ohms.
-
The maximum input voltage that the MC79L15ABPG can handle is 35V.
-
Yes, the MC79L15ABPG is suitable for high-reliability applications, such as automotive and industrial systems, due to its high-quality manufacturing process and rigorous testing.
-
To protect the MC79L15ABPG from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.