Part Details for MC79L15ABP by onsemi
Results Overview of MC79L15ABP by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L15ABP Information
MC79L15ABP by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L15ABP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 240 |
|
$0.2850 / $0.9500 | Buy Now | |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3721 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for MC79L15ABP
MC79L15ABP CAD Models
MC79L15ABP Part Data Attributes
|
MC79L15ABP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ABP
onsemi
Linear Voltage Regulator, Negative, 15 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L15ABP
This table gives cross-reference parts and alternative options found for MC79L15ABP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ABP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L15ABPRPG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MC79L15ABP vs MC79L15ABPRPG |
MC79L15ABPG | onsemi | $0.2322 | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | MC79L15ABP vs MC79L15ABPG |
MC79L15ABP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC79L15ABP is -40°C to 125°C.
-
Yes, the MC79L15ABP is designed for high-reliability applications and is qualified to automotive and industrial standards.
-
To ensure stable operation, the MC79L15ABP requires a minimum input voltage of 7.5V and a maximum input voltage of 18V, with a recommended operating voltage of 12V. Additionally, the output voltage should be decoupled with a 10uF capacitor.
-
The maximum output current capability of the MC79L15ABP is 1.5A.
-
Yes, the MC79L15ABP is compatible with lead-free soldering processes and is RoHS compliant.