Part Details for MC79L05ACPRPG by onsemi
Results Overview of MC79L05ACPRPG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L05ACPRPG Information
MC79L05ACPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L05ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4406
|
Newark | Ic, volt Regulator, fixed,-5V, bipolar, sip,3Pin, plastic |Onsemi MC79L05ACPRPG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
MC79L05ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0894 / $0.2600 | Buy Now |
DISTI #
MC79L05ACPRPG
|
Avnet Americas | LDO Regulator Neg -5V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L05ACPRPG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0638 / $0.0699 | Buy Now |
DISTI #
863-MC79L05ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 3466 |
|
$0.0930 / $0.3200 | Buy Now |
DISTI #
V36:1790_07289778
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 6000 |
|
$0.0626 / $0.1820 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0856 / $0.0979 | Buy Now |
DISTI #
79056960
|
Verical | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2302 | Americas - 6000 |
|
$0.0626 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 908 |
|
$0.0751 / $0.1211 | Buy Now |
DISTI #
MC79L05ACPRPG
|
Avnet Silica | LDO Regulator Neg 5V 01A 3Pin TO92 Tape and Ammo (Alt: MC79L05ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 3915 |
|
RFQ |
Part Details for MC79L05ACPRPG
MC79L05ACPRPG CAD Models
MC79L05ACPRPG Part Data Attributes
|
MC79L05ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ACPRPG
This table gives cross-reference parts and alternative options found for MC79L05ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L05ACP | onsemi | $0.1367 | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92-3, 10000-BLKBG | MC79L05ACPRPG vs MC79L05ACP |
MC79L05ACPG | onsemi | $0.1949 | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | MC79L05ACPRPG vs MC79L05ACPG |
L79L05ACZ-TR | STMicroelectronics | $0.1983 | Negative voltage regulators | MC79L05ACPRPG vs L79L05ACZ-TR |
L79L05ACZ | STMicroelectronics | $0.1987 | Negative voltage regulators | MC79L05ACPRPG vs L79L05ACZ |
L79L05ACZTR | STMicroelectronics | Check for Price | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | MC79L05ACPRPG vs L79L05ACZTR |
MC79L05ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L05ACPRPG vs MC79L05ACLPR |
MC79L05ACLPRE3 | Texas Instruments | Check for Price | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | MC79L05ACPRPG vs MC79L05ACLPRE3 |
MC79L05ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L05ACPRPG vs MC79L05ACP |
MC79L05ACPRPG Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stable output voltage, a minimum load of 5mA is recommended. Also, use a 10uF capacitor at the output and a 1uF capacitor at the input for stability.
-
The thermal shutdown temperature is typically around 150°C to 170°C, but it's not explicitly stated in the datasheet. Consult with onsemi support for more information.
-
The MC79L05ACPRPG is rated for operation up to 125°C, but the output voltage may droop at high temperatures. Consider using a heat sink or a thermally-enhanced package for high-temperature applications.
-
Power dissipation (PD) can be calculated as PD = (VIN - VOUT) x IOUT. Ensure the calculated PD is within the maximum rating of 1.5W for the MC79L05ACPRPG.