Part Details for MC79L05ACPRMG by onsemi
Results Overview of MC79L05ACPRMG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L05ACPRMG Information
MC79L05ACPRMG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L05ACPRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4405
|
Newark | Ic, volt Regulator, fixed,-5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79L05ACPRMG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
MC79L05ACPRMGOSCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3954 In Stock |
|
$0.1052 / $0.6900 | Buy Now |
DISTI #
MC79L05ACPRMG
|
Avnet Americas | LDO Regulator Neg -5V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L05ACPRMG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0860 / $0.0878 | Buy Now |
DISTI #
863-MC79L05ACPRMG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 3551 |
|
$0.0930 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0856 / $0.0979 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 302 |
|
$0.0751 / $0.1211 | Buy Now |
DISTI #
MC79L05ACPRMG
|
Avnet Silica | LDO Regulator Neg 5V 01A 3Pin TO92 Tape and Ammo (Alt: MC79L05ACPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC79L05ACPRMG
|
EBV Elektronik | LDO Regulator Neg 5V 01A 3Pin TO92 Tape and Ammo (Alt: MC79L05ACPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ | |
|
Vyrian | Regulators | 3186 |
|
RFQ |
Part Details for MC79L05ACPRMG
MC79L05ACPRMG CAD Models
MC79L05ACPRMG Part Data Attributes
|
MC79L05ACPRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACPRMG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ACPRMG
This table gives cross-reference parts and alternative options found for MC79L05ACPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L05ACP | onsemi | $0.1367 | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92-3, 10000-BLKBG | MC79L05ACPRMG vs MC79L05ACP |
MC79L05ACPRMG Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
Use a minimum of 10uF capacitor on the input and output pins, and ensure the input voltage is at least 2V above the output voltage.
-
The maximum output current is 1.5A, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
Use a heat sink with a thermal resistance of 10°C/W or less, and ensure good airflow around the device.
-
Yes, the MC79L05ACPRMG is qualified to automotive and industrial standards, making it suitable for high-reliability applications.