-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L05ACDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6750
|
Newark | Voltage Reg, Fixed, 0.1A, -5V, Soic-8, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC79L05ACDR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9190 |
|
$0.2030 / $0.4910 | Buy Now |
DISTI #
88H4763
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:-5V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MC79L05ACDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
MC79L05ACDR2GOSCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118 In Stock |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
MC79L05ACDR2G
|
Avnet Americas | Linear Voltage Regulator, 7905, Fixed, -30V To -10V In, -5V And 0.1A Out, SOIC-8 - Tape and Reel (Alt: MC79L05ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0663 / $0.0726 | Buy Now |
DISTI #
863-MC79L05ACDR2G
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 13983 |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
E02:0323_00018536
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2438 | Europe - 22500 |
|
$0.0686 / $0.0811 | Buy Now |
DISTI #
V72:2272_07323292
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2447 Container: Cut Strips | Americas - 9705 |
|
$0.0769 / $0.2636 | Buy Now |
|
Future Electronics | MC79L00AC Series 100 mA 5 V Fixed Output Negative Voltage Regulator SMT- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 35000Reel |
|
$0.0689 / $0.0744 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V, TJ = 0°C to +125°C RoHS: Compliant |
10000 In Stock |
|
$0.0856 / $0.0979 | Buy Now |
DISTI #
84947386
|
Verical | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2432 | Americas - 22500 |
|
$0.1197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L05ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC79L05ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L05ABDG | onsemi | $0.1899 | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | MC79L05ACDR2G vs MC79L05ABDG |
L79L05ABD | STMicroelectronics | Check for Price | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | MC79L05ACDR2G vs L79L05ABD |
MC79L05ACDX | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, SOP-8 | MC79L05ACDR2G vs MC79L05ACDX |
MC79L05ACDR2 | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, PLASTIC, SOP-8 | MC79L05ACDR2G vs MC79L05ACDR2 |
MC79L05ACDG4 | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | MC79L05ACDR2G vs MC79L05ACDG4 |
The maximum input voltage that can be applied to the MC79L05ACDR2G is 35V, but it's recommended to keep it below 25V for reliable operation.
To ensure stability, a minimum output capacitance of 1uF is recommended, and the ESR (Equivalent Series Resistance) of the capacitor should be less than 5 ohms.
The maximum current that the MC79L05ACDR2G can supply is 150mA, but it's recommended to keep it below 100mA for reliable operation.
To protect the MC79L05ACDR2G from overheating, ensure good thermal conductivity between the device and the PCB, and consider adding a heat sink if the device will be operating at high temperatures or high currents.
The MC79L05ACDR2G is rated for operation up to 125°C, but the output voltage may decrease at high temperatures. Ensure that the device is properly heat-sinked and consider derating the output current at high temperatures.