Part Details for MC79L05ACDR2 by onsemi
Results Overview of MC79L05ACDR2 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L05ACDR2 Information
MC79L05ACDR2 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L05ACDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC79L05ACDR2
|
Avnet Americas | - Tape and Reel (Alt: MC79L05ACDR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | LDO Regulator Neg -5V 0.1A 8-Pin SOIC N T/R RoHS: Compliant |
10000 In Stock |
|
$0.2820 / $0.9410 | Buy Now |
DISTI #
82771698
|
Verical | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R Min Qty: 54 Package Multiple: 1 | Americas - 10000 |
|
$0.3570 / $1.2820 | Buy Now |
|
Bristol Electronics | 4542 |
|
RFQ | ||
|
Bristol Electronics | 4383 |
|
RFQ | ||
|
Bristol Electronics | 4303 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 3442 |
|
$0.3693 / $1.0550 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 3032 |
|
$0.2638 / $0.6330 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 2015 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 1896 |
|
$0.4463 / $1.2750 | Buy Now |
Part Details for MC79L05ACDR2
MC79L05ACDR2 CAD Models
MC79L05ACDR2 Part Data Attributes
|
MC79L05ACDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACDR2
onsemi
Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
MC79L05ACDR2 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a thermal pad on the bottom of the package and connect it to a copper plane on the PCB. This helps to dissipate heat efficiently. Additionally, keep the PCB traces away from the thermal pad to prevent thermal resistance.
-
To ensure reliable operation in high-temperature environments, make sure to follow the recommended operating temperature range of -40°C to 125°C. Also, consider using a heat sink or thermal interface material to reduce the junction temperature. Additionally, ensure that the device is properly soldered and the PCB is designed to minimize thermal resistance.
-
The recommended input capacitor value is 1uF to 10uF, and it should be a low-ESR ceramic capacitor. This helps to filter out noise and ripple on the input voltage. A larger capacitor value can be used for more demanding applications, but it may increase the startup time of the regulator.
-
Yes, the MC79L05ACDR2 can be used in battery-powered devices. However, consider the quiescent current (Iq) of the regulator, which is around 5mA. This can affect the battery life, especially in low-power applications. You may want to consider using a low-Iq regulator or adding a power-switching circuit to minimize power consumption when the device is in standby mode.
-
To protect the regulator from input voltage transients and surges, consider adding a TVS (Transient Voltage Suppressor) diode or a zener diode in parallel with the input capacitor. This helps to clamp the input voltage and prevent damage to the regulator. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage.