Part Details for MC7915ACT by Rochester Electronics LLC
Results Overview of MC7915ACT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7915ACT Information
MC7915ACT by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7915ACT
MC7915ACT CAD Models
MC7915ACT Part Data Attributes
|
MC7915ACT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7915ACT
Rochester Electronics LLC
Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7915ACT
This table gives cross-reference parts and alternative options found for MC7915ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7915AIG | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | MC7915ACT vs SG7915AIG |
IP7915MTR3 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | MC7915ACT vs IP7915MTR3 |
5962-8874801UX | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, CSFM3, | MC7915ACT vs 5962-8874801UX |
5962-8874801UA | Spectrum Microwave | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, TO-257, 3 PIN | MC7915ACT vs 5962-8874801UA |
SG7915AIG-DESC | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | MC7915ACT vs SG7915AIG-DESC |
TA79015S | Toshiba America Electronic Components | Check for Price | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Negative Single Output Standard Regulator | MC7915ACT vs TA79015S |
5962-8874801UA | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, CSFM3, | MC7915ACT vs 5962-8874801UA |
5962-8874801UX | Solitron Devices Inc | Check for Price | Fixed Negative Standard Regulator, 15V, CSFM3, | MC7915ACT vs 5962-8874801UX |
KA7915AT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | MC7915ACT vs KA7915AT |
MC7915AT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | MC7915ACT vs MC7915AT |