-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M15BDTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 306 |
|
$0.5760 / $1.8000 | Buy Now |
|
Quest Components | 15V FIXED POSITIVE REGULATOR, PSSO2 | 244 |
|
$0.7200 / $2.4000 | Buy Now |
|
ComSIT USA | 500 MILLI AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PSSO2 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC78M15BDTG
|
Avnet Silica | LDO Regulator Pos 15V 05A 3Pin2Tab DPAK Rail (Alt: MC78M15BDTG) RoHS: Compliant Min Qty: 2475 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78M15BDTG
|
EBV Elektronik | LDO Regulator Pos 15V 05A 3Pin2Tab DPAK Rail (Alt: MC78M15BDTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 125 |
|
RFQ | |
|
Vyrian | Regulators | 1262 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 15V 0.5A DPAK | 27500 |
|
$0.2576 / $0.3862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M15BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M15BDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M15BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M15BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M15CDTR2 | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M15BDTG vs MC78M15CDTR2 |
MC78M15BDTRK | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M15BDTG vs MC78M15BDTRK |
MC78M15BDT | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M15BDTG vs MC78M15BDT |
The maximum operating temperature range for the MC78M15BDTG is -40°C to 125°C.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
The maximum input voltage that the MC78M15BDTG can handle is 35V, but it's recommended to operate within 10% of the maximum rating to ensure reliability.
Yes, the MC78M15BDTG is designed to handle high currents up to 1.5A, but it's essential to ensure proper heat sinking and thermal management to prevent overheating.
To protect the MC78M15BDTG from input voltage transients, it's recommended to add a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input.