-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M12BDTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3450
|
Newark | Ic, Linear Voltage Regulator, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current:500Ma, rohs Compliant: Yes |Onsemi MC78M12BDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$0.2010 / $0.3100 | Buy Now |
DISTI #
MC78M12BDTGOS-ND
|
DigiKey | IC REG LINEAR 12V 500MA DPAK Min Qty: 75 Lead time: 9 Weeks Container: Tube |
2819 In Stock |
|
$0.1938 / $0.2569 | Buy Now |
DISTI #
MC78M12BDTG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC78M12BDTG) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 20015 |
|
$0.1171 / $0.1254 | Buy Now |
DISTI #
863-MC78M12BDTG
|
Mouser Electronics | Linear Voltage Regulators 12V 500mA Positive RoHS: Compliant | 1692 |
|
$0.1780 / $0.7000 | Buy Now |
DISTI #
V36:1790_07316852
|
Arrow Electronics | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK Tube Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2431 | Americas - 5909 |
|
$0.1607 / $0.2339 | Buy Now |
DISTI #
E02:0323_00075962
|
Arrow Electronics | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2451 | Europe - 839 |
|
$0.1483 / $0.7446 | Buy Now |
|
Future Electronics | MC78M00B Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -DPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 3745Tube |
|
$0.1150 / $0.1280 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V, TJ = -40° to +125°C RoHS: Compliant |
4050 In Stock |
|
$0.1720 / $0.2343 | Buy Now |
DISTI #
83641114
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK Tube Min Qty: 225 Package Multiple: 75 Date Code: 2431 | Americas - 4050 |
|
$0.2270 / $0.3046 | Buy Now |
DISTI #
87211672
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK Tube Min Qty: 51 Package Multiple: 1 Date Code: 2451 | Americas - 816 |
|
$0.1476 / $0.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M12BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M12BDTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M12BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M12BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M12ACDT-TR | STMicroelectronics | $0.1592 | Precision 500 mA regulators | MC78M12BDTG vs L78M12ACDT-TR |
MC78M12CDTG | onsemi | $0.2270 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M12BDTG vs MC78M12CDTG |
MC78M12CDTRKG | onsemi | $0.2692 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC78M12BDTG vs MC78M12CDTRKG |
MC78M12BDTRKG | onsemi | $0.3323 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC78M12BDTG vs MC78M12BDTRKG |
MC78M12CTG | onsemi | $0.3380 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC78M12BDTG vs MC78M12CTG |
MC78M12BTG | onsemi | $0.3724 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC78M12BDTG vs MC78M12BTG |
L78M12CV | STMicroelectronics | $0.3730 | Precision 500 mA regulators | MC78M12BDTG vs L78M12CV |
L78M12ABDT-TR | STMicroelectronics | $0.3736 | Precision 500 mA regulators | MC78M12BDTG vs L78M12ABDT-TR |
MC78M12CT | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | MC78M12BDTG vs MC78M12CT |
MC78M12ACTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC78M12BDTG vs MC78M12ACTG |
The maximum operating temperature range for the MC78M12BDTG is -40°C to 125°C.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
The maximum input voltage that the MC78M12BDTG can handle is 35V, but it's recommended to operate within 15V to ensure reliable operation.
The MC78M12BDTG has built-in overcurrent protection, but it's recommended to add an external fuse or PTC (Positive Temperature Coefficient) thermistor to protect the device from excessive current.
Yes, the MC78M12BDTG is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.