Part Details for MC78M06BTG by onsemi
Results Overview of MC78M06BTG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M06BTG Information
MC78M06BTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78M06BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78M06BTG
|
Avnet Americas | LDO Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M06BTG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$0.2765 / $0.2822 | Buy Now |
DISTI #
85995240
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 771 Package Multiple: 1 Date Code: 1401 | Americas - 4700 |
|
$0.4865 | Buy Now |
DISTI #
85995713
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 771 Package Multiple: 1 Date Code: 1201 | Americas - 4700 |
|
$0.4865 | Buy Now |
DISTI #
86011937
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 771 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.4865 | Buy Now |
DISTI #
85995588
|
Verical | Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 771 Package Multiple: 1 Date Code: 0601 | Americas - 1488 |
|
$0.4865 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13888 |
|
$0.2413 / $0.3892 | Buy Now |
DISTI #
MC78M06BTG
|
Avnet Silica | LDO Regulator Pos 6V 05A 3Pin3Tab TO220 Rail (Alt: MC78M06BTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7000 |
|
RFQ |
Part Details for MC78M06BTG
MC78M06BTG CAD Models
MC78M06BTG Part Data Attributes
|
MC78M06BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M06BTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 6.0 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78M06BTG
This table gives cross-reference parts and alternative options found for MC78M06BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M06BT | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | MC78M06BTG vs MC78M06BT |
MC78M06BTG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC78M06BTG is -40°C to 125°C.
-
To ensure the stability of the output voltage, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close as possible to the output pin of the device.
-
The maximum input voltage that the MC78M06BTG can handle is 30V, but it is recommended to operate the device within the specified input voltage range of 7.5V to 25V for optimal performance.
-
The MC78M06BTG has an internal overcurrent protection (OCP) feature that limits the output current to a safe value in the event of an overload or short-circuit condition. However, it is still recommended to add external overcurrent protection, such as a fuse or a current-limiting resistor, to prevent damage to the device and the surrounding circuitry.
-
Yes, the MC78M06BTG is qualified to AEC-Q100 Grade 1, which makes it suitable for use in high-reliability and automotive applications. However, it is recommended to consult the device's qualification report and to perform additional testing and validation to ensure that the device meets the specific requirements of the application.