Part Details for MC78L24ACPRPG by onsemi
Results Overview of MC78L24ACPRPG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L24ACPRPG Information
MC78L24ACPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L24ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5723
|
Newark | Ic, volt Regulator, fixed,+24V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L24ACPRPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1790 | Buy Now |
DISTI #
MC78L24ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR 24V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
24977 In Stock |
|
$0.1176 / $0.7500 | Buy Now |
DISTI #
MC78L24ACPRPG
|
Avnet Americas | LDO Regulator Pos 24V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L24ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0804 / $0.0845 | Buy Now |
DISTI #
863-MC78L24ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 24V 100mA Positive RoHS: Compliant | 1984 |
|
$0.1080 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0989 / $0.1213 | Buy Now |
|
Rochester Electronics | MC78L - Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V RoHS: Compliant Status: Active Min Qty: 1 | 751 |
|
$0.0854 / $0.1377 | Buy Now |
DISTI #
MC78L24ACPRPG
|
TME | IC: voltage regulator, linear,fixed, 24V, 0.1A, TO92, THT, MC78L00A Min Qty: 3 | 0 |
|
$0.1560 / $0.2610 | RFQ |
DISTI #
MC78L24ACPRPG
|
Avnet Silica | LDO Regulator Pos 24V 01A 3Pin TO92 Ammo (Alt: MC78L24ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78L24ACPRPG
|
EBV Elektronik | LDO Regulator Pos 24V 01A 3Pin TO92 Ammo (Alt: MC78L24ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1170 |
|
RFQ |
Part Details for MC78L24ACPRPG
MC78L24ACPRPG CAD Models
MC78L24ACPRPG Part Data Attributes
|
MC78L24ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L24ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.35% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 23 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for MC78L24ACPRPG
This table gives cross-reference parts and alternative options found for MC78L24ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L24ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L24ACZTR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L24ACPRPG vs L78L24ACZTR |
MC78L24ACPRPG Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure the MC78L24ACPRPG operates within its SOA, ensure that the input voltage, output current, and ambient temperature are within the recommended operating conditions specified in the datasheet. Additionally, ensure that the device is properly heatsinked and that the thermal resistance (RθJA) is within the recommended range.
-
The maximum output current that the MC78L24ACPRPG can deliver is 1A. However, the actual output current may be limited by the input voltage, output voltage, and ambient temperature.
-
To reduce the noise and ripple on the output of the MC78L24ACPRPG, add an output capacitor (e.g., 10uF to 100uF) in parallel with the output pin. Additionally, ensure that the input capacitor is properly sized and that the device is properly decoupled from the input voltage source.
-
The MC78L24ACPRPG is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and that the thermal resistance (RθJA) is within the recommended range to ensure reliable operation.