Part Details for MC78L15ACPRPG by onsemi
Results Overview of MC78L15ACPRPG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L15ACPRPG Information
MC78L15ACPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L15ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1420
|
Newark | Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L15ACPRPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1800 | Buy Now |
DISTI #
MC78L15ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
887 In Stock |
|
$0.1016 / $0.7400 | Buy Now |
DISTI #
MC78L15ACPRPG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L15ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0978 / $0.0999 | Buy Now |
DISTI #
863-MC78L15ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Positive RoHS: Compliant | 3699 |
|
$0.1060 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0989 / $0.1213 | Buy Now |
DISTI #
87871313
|
Verical | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2179 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.1721 | Buy Now |
DISTI #
85952463
|
Verical | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2179 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.1721 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 10609 |
|
$0.0854 / $0.1377 | Buy Now |
DISTI #
MC78L15ACPRPG
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, TO92, THT, MC78L00A Min Qty: 1 | 0 |
|
$0.1420 / $0.2880 | RFQ |
|
ComSIT USA | 100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PBCY3 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MC78L15ACPRPG
MC78L15ACPRPG CAD Models
MC78L15ACPRPG Part Data Attributes
|
MC78L15ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L15ACPRPG
This table gives cross-reference parts and alternative options found for MC78L15ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15CPRM | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | MC78L15ACPRPG vs MC78L15CPRM |
L78L15ABZ | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L15ACPRPG vs L78L15ABZ |
NJM78L15A-(T1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | MC78L15ACPRPG vs NJM78L15A-(T1) |
MC78L15CPRE | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | MC78L15ACPRPG vs MC78L15CPRE |
MC78L15ABP | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | MC78L15ACPRPG vs MC78L15ABP |
MC78L15ABPRA | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | MC78L15ACPRPG vs MC78L15ABPRA |
MC78L15ACPRPG Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
Use a minimum of 10uF capacitor on the input and output pins, and ensure the input voltage is at least 2V above the output voltage.
-
The maximum output current is 1.5A, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
Use a heat sink with a thermal resistance of 10°C/W or less, and ensure good airflow around the device.
-
Yes, the MC78L15ACPRPG is qualified to automotive and industrial standards, making it suitable for high-reliability applications.