Part Details for MC78L15ACDG by onsemi
Results Overview of MC78L15ACDG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L15ACDG Information
MC78L15ACDG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L15ACDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340149
|
RS | MC78L15ACDG, Single Linear Voltage Regulator, 100mA 15 V, 8-Pin SOIC Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.1800 | RFQ |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 79 |
|
$0.4050 / $0.9000 | Buy Now | |
|
ComSIT USA | Fixed Positive Standard Regulator, 15V, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC78L15ACDG
|
Avnet Silica | Standard Regulator Pos 15V 01A 8Pin SOIC N Rail (Alt: MC78L15ACDG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78L15ACDG
|
EBV Elektronik | Standard Regulator Pos 15V 01A 8Pin SOIC N Rail (Alt: MC78L15ACDG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 569 |
|
RFQ |
Part Details for MC78L15ACDG
MC78L15ACDG CAD Models
MC78L15ACDG Part Data Attributes
|
MC78L15ACDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ACDG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MC78L15ACDG
This table gives cross-reference parts and alternative options found for MC78L15ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L15ACD13TR | STMicroelectronics | $0.0896 | Positive voltage regulators | MC78L15ACDG vs L78L15ACD13TR |
UA78L15ACD | Texas Instruments | $0.2100 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | MC78L15ACDG vs UA78L15ACD |
UA78L15ACDG4 | Texas Instruments | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | MC78L15ACDG vs UA78L15ACDG4 |
MC78L15ACD | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | MC78L15ACDG vs MC78L15ACD |
L78L15ACD | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | MC78L15ACDG vs L78L15ACD |
KA78L15AD | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | MC78L15ACDG vs KA78L15AD |
MC78L15ACDG Frequently Asked Questions (FAQ)
-
The maximum input voltage for the MC78L15ACDG is 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stable output voltage, make sure to use a minimum of 10uF capacitor at the input and output pins, and keep the input voltage at least 2V above the output voltage.
-
The MC78L15ACDG can supply up to 1A of output current, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the junction temperature below 125°C.
-
Yes, the MC78L15ACDG is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.