Part Details for MC78L12ACPRPG by onsemi
Results Overview of MC78L12ACPRPG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L12ACPRPG Information
MC78L12ACPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L12ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1417
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L12ACPRPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1790 | Buy Now |
DISTI #
MC78L12ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1694 In Stock |
|
$0.1016 / $0.7700 | Buy Now |
DISTI #
MC78L12ACPRPG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L12ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0804 / $0.0845 | Buy Now |
DISTI #
863-MC78L12ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Positive RoHS: Compliant | 4042 |
|
$0.1050 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V, TJ = 0°C to +125°C RoHS: Compliant |
4950 In Stock |
|
$0.0989 / $0.1213 | Buy Now |
DISTI #
83591197
|
Verical | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2421 | Americas - 4750 |
|
$0.1355 / $0.1577 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 132 |
|
$0.0854 / $0.1377 | Buy Now |
DISTI #
MC78L12ACPRPG
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, TO92, THT, MC78L00A Min Qty: 1 | 0 |
|
$0.1400 / $0.3850 | RFQ |
DISTI #
MC78L12ACPRPG
|
Avnet Silica | LDO Regulator Pos 12V 01A 3Pin TO92 Ammo (Alt: MC78L12ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78L12ACPRPG
|
EBV Elektronik | LDO Regulator Pos 12V 01A 3Pin TO92 Ammo (Alt: MC78L12ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC78L12ACPRPG
MC78L12ACPRPG CAD Models
MC78L12ACPRPG Part Data Attributes
|
MC78L12ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L12ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.16% |
Alternate Parts for MC78L12ACPRPG
This table gives cross-reference parts and alternative options found for MC78L12ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L12ACZ-AP | STMicroelectronics | $0.1553 | Positive voltage regulators | MC78L12ACPRPG vs L78L12ACZ-AP |
MC78L12ABPRPG | onsemi | $0.1630 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MC78L12ACPRPG vs MC78L12ABPRPG |
MC78L12ACPRAG | onsemi | $0.3083 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MC78L12ACPRPG vs MC78L12ACPRAG |
MC78L12ACPRPG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC78L12ACPRPG is -40°C to 125°C.
-
Yes, the MC78L12ACPRPG is suitable for high-reliability applications due to its robust design and manufacturing process.
-
To ensure proper decoupling, place a 0.1 μF ceramic capacitor between the input and ground pins, and a 10 μF electrolytic capacitor between the output and ground pins.
-
The recommended input capacitor value is 0.1 μF to 10 μF, depending on the input voltage and output current requirements.
-
No, the MC78L12ACPRPG is a linear voltage regulator and not suitable for switching regulator applications.