Part Details for MC78L08ABDR2G by Aptina Imaging
Results Overview of MC78L08ABDR2G by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L08ABDR2G Information
MC78L08ABDR2G by Aptina Imaging is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L08ABDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78L08ABDR2G
|
IBS Electronics | LINEAR VOLTAGE REGULATOR 100 MA 5 TO 24 V POSITIVE VOUT: 8.0 V TJ = -40°, C TO +, 125°, C Min Qty: 350 Package Multiple: 1 | 2490 |
|
$0.1725 / $0.1787 | Buy Now |