Part Details for MC78L05ACDR2G-HXY by HXY
Results Overview of MC78L05ACDR2G-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L05ACDR2G-HXY Information
MC78L05ACDR2G-HXY by HXY is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L05ACDR2G-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA Fixed 5V Positive electrode 30V SOP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 295 |
|
$0.0603 / $0.1176 | Buy Now |