Part Details for MC78L05ABPRA by onsemi
Results Overview of MC78L05ABPRA by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L05ABPRA Information
MC78L05ABPRA by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L05ABPRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78L05ABPRA
|
Avnet Americas | REG STD LIN FIX POS 5V 0.1A 3PIN TO-92 - Tape and Reel (Alt: MC78L05ABPRA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MC78L05ABPRA
MC78L05ABPRA CAD Models
MC78L05ABPRA Part Data Attributes
|
MC78L05ABPRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ABPRA
onsemi
5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78L05ABPRA
This table gives cross-reference parts and alternative options found for MC78L05ABPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05ABPG | onsemi | $0.1809 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | MC78L05ABPRA vs MC78L05ABPG |
L78L05ABZ | STMicroelectronics | $0.1926 | Positive voltage regulators | MC78L05ABPRA vs L78L05ABZ |
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | MC78L05ABPRA vs LM78L05ACZ |
UA78L05AILP | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | MC78L05ABPRA vs UA78L05AILP |
LM340LAZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L05ABPRA vs LM340LAZ-5.0 |
TA78L05S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | MC78L05ABPRA vs TA78L05S |
MC78L05BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | MC78L05ABPRA vs MC78L05BP-AP |
UA78L05QLP | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | MC78L05ABPRA vs UA78L05QLP |
MC78L05BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L05ABPRA vs MC78L05BP |
LM340LAZ-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | MC78L05ABPRA vs LM340LAZ-5.0 |