Part Details for MC78L05ABPRA by Motorola Mobility LLC
Results Overview of MC78L05ABPRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L05ABPRA Information
MC78L05ABPRA by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC78L05ABPRA
MC78L05ABPRA CAD Models
MC78L05ABPRA Part Data Attributes
|
MC78L05ABPRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78L05ABPRA
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78L05ABPRA
This table gives cross-reference parts and alternative options found for MC78L05ABPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05BPP | Micro Commercial Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | MC78L05ABPRA vs MC78L05BPP |
L78L05CZ-TR | STMicroelectronics | Check for Price | 5 V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L05ABPRA vs L78L05CZ-TR |
MC78L05ACPRM | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L05ABPRA vs MC78L05ACPRM |
LM78L05ACZXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ABPRA vs LM78L05ACZXA |
LM78L05ACZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ABPRA vs LM78L05ACZ |
LM140H-5.0/883 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | MC78L05ABPRA vs LM140H-5.0/883 |
KA78L05AZ | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ABPRA vs KA78L05AZ |