Part Details for MC7824ECTBU by Fairchild Semiconductor Corporation
Results Overview of MC7824ECTBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7824ECTBU Information
MC7824ECTBU by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7824ECTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 24VBIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for MC7824ECTBU
MC7824ECTBU CAD Models
MC7824ECTBU Part Data Attributes
|
MC7824ECTBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7824ECTBU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.25 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7824ECTBU
This table gives cross-reference parts and alternative options found for MC7824ECTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7824ECTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7824ACT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, PLASTIC, SFM-3 | MC7824ECTBU vs MC7824ACT |
MC7824CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | MC7824ECTBU vs MC7824CT |
UA7824CKC | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | MC7824ECTBU vs UA7824CKC |
LM7824CT | National Semiconductor Corporation | Check for Price | IC VREG 24 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | MC7824ECTBU vs LM7824CT |
KA7824TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | MC7824ECTBU vs KA7824TSTU |
UA7824CKCE3 | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | MC7824ECTBU vs UA7824CKCE3 |
MC7824CT | Vishay Intertechnologies | Check for Price | Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3, TO-220AB, 3 PIN | MC7824ECTBU vs MC7824CT |