Part Details for MC7824CT by onsemi
Results Overview of MC7824CT by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7824CT Information
MC7824CT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7824CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Rail |
990 In Stock |
|
$0.3100 / $1.6100 | Buy Now |
DISTI #
82771619
|
Verical | Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Americas - 960 |
|
$0.4458 / $2.0201 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+24V,BIPOLAR,SIP,3PIN,PLASTIC | 119 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+24V,BIPOLAR,SIP,3PIN,PLASTIC | 5 |
|
$0.2454 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ | |
|
Cytech Systems Limited | IC REG LINEAR 24V 1A TO220AB | 500 |
|
RFQ | |
|
Master Electronics | LDO Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Rail |
990 In Stock |
|
$0.3100 / $1.6100 | Buy Now |
Part Details for MC7824CT
MC7824CT CAD Models
MC7824CT Part Data Attributes
|
MC7824CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7824CT
onsemi
24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.065% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7824CT
This table gives cross-reference parts and alternative options found for MC7824CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7824CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7824ACT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | MC7824CT vs LM7824ACT |
LM7824CT | Texas Instruments | Check for Price | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7824CT vs LM7824CT |
KA7824AR | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | MC7824CT vs KA7824AR |
MC7824CT | Vishay Semiconductors | Check for Price | Fixed Positive Standard Regulator, 24V, PSFM3, TO-220AB, 3 PIN | MC7824CT vs MC7824CT |
KA7824ETSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | MC7824CT vs KA7824ETSTU |
UA7824UC | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | MC7824CT vs UA7824UC |
MC7824CT | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | MC7824CT vs MC7824CT |
UA7824CKCE3 | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | MC7824CT vs UA7824CKCE3 |
KA7824E | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | MC7824CT vs KA7824E |
MC7824CT Frequently Asked Questions (FAQ)
-
The MC7824CT can handle input voltages up to 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to use a minimum of 10uF capacitor at the input and output, and keep the output capacitor value between 10uF to 22uF. Also, keep the input and output capacitors close to the regulator.
-
The MC7824CT requires a minimum load current of 5mA to maintain regulation. If the load current is less than 5mA, the output voltage may not be regulated properly.
-
The MC7824CT is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input to protect the MC7824CT from input voltage transients. This will help prevent damage to the regulator.