Part Details for MC7812CT by Micro Commercial Components
Results Overview of MC7812CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7812CT Information
MC7812CT by Micro Commercial Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7812CT
MC7812CT CAD Models
MC7812CT Part Data Attributes
|
MC7812CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7812CT
Micro Commercial Components
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.34 V | |
Output Voltage1-Min | 11.66 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for MC7812CT
This table gives cross-reference parts and alternative options found for MC7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7812CT | Vishay Siliconix | Check for Price | Fixed Positive Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | MC7812CT vs MC7812CT |
TA7812S | Toshiba America Electronic Components | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | MC7812CT vs TA7812S |
MC7812CT | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | MC7812CT vs MC7812CT |
IP7812IGR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | MC7812CT vs IP7812IGR1 |
IP7812AIGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | MC7812CT vs IP7812AIGR1 |
SG7812AIG | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | MC7812CT vs SG7812AIG |
ML7812A-FBE | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | MC7812CT vs ML7812A-FBE |
TL780-12CKC | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, SFM-3 | MC7812CT vs TL780-12CKC |
L7812ML | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | MC7812CT vs L7812ML |