Part Details for MC7812ACT by Freescale Semiconductor
Results Overview of MC7812ACT by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7812ACT Information
MC7812ACT by Freescale Semiconductor is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7812ACT
MC7812ACT CAD Models
MC7812ACT Part Data Attributes
|
MC7812ACT
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7812ACT
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |