-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7808CTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7082
|
Newark | Ic, V Reg +8.0V, 7808, To-220-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7808CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3426 |
|
$0.3470 / $0.6180 | Buy Now |
DISTI #
88H4760
|
Newark | Ldo Voltage Regulator, 8V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:8V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7808CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 616 |
|
$0.2660 / $0.7330 | Buy Now |
DISTI #
81AC9092
|
Newark | Ana 1A 8V Vreg Rohs Compliant: Yes |Onsemi MC7808CTG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.4710 | Buy Now |
DISTI #
MC7808CTGOS-ND
|
DigiKey | IC REG LINEAR 8V 1A TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
27501 In Stock |
|
$0.2653 / $0.6000 | Buy Now |
DISTI #
88H4760
|
Avnet Americas | Linear Voltage Regulator, 7808, Fixed, Positive, 10V To 35V In, 8V/1A Out, TO-220-3 - Bulk (Alt: 88H4760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 616 Partner Stock |
|
$0.2780 / $0.5490 | Buy Now |
DISTI #
863-MC7808CTG
|
Mouser Electronics | Linear Voltage Regulators 8V 1A Positive RoHS: Compliant | 5808 |
|
$0.2120 / $0.9800 | Buy Now |
DISTI #
V36:1790_07291375
|
Arrow Electronics | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2447 | Americas - 3796 |
|
$0.1698 / $0.3502 | Buy Now |
DISTI #
E02:0323_00018050
|
Arrow Electronics | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2447 | Europe - 83 |
|
$0.1698 / $0.5928 | Buy Now |
|
Future Electronics | MC7808C Series 1 A 8 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 4196Tube |
|
$0.1720 / $0.1930 | Buy Now |
|
Future Electronics | MC7808C Series 1 A 8 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3350 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1720 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7808CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808CTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.032% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7808CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA17808VP | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | MC7808CTG vs HA17808VP |
KA7808TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | MC7808CTG vs KA7808TSTU |
MC7808ECTBU | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | MC7808CTG vs MC7808ECTBU |
MC7808ACTG | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC7808CTG vs MC7808ACTG |
MC7808ACT | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | MC7808CTG vs MC7808ACT |
MC7808ECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | MC7808CTG vs MC7808ECT |
KA7808TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | MC7808CTG vs KA7808TU |
MC7808BT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | MC7808CTG vs MC7808BT |
L7808 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | MC7808CTG vs L7808 |
LM7808CT | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | MC7808CTG vs LM7808CT |
The maximum input voltage that can be applied to the MC7808CTG is 35V, but it's recommended to keep it below 25V for reliable operation.
The MC7808CTG can supply up to 1A of output current, but it's recommended to keep it below 0.5A for reliable operation and to prevent overheating.
The dropout voltage of the MC7808CTG is typically around 2V, which means the input voltage must be at least 2V higher than the output voltage for proper regulation.
The MC7808CTG is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 100°C for reliable operation and to prevent overheating.
To ensure stability, it's recommended to use a minimum output capacitance of 0.33uF and a minimum input capacitance of 0.1uF, and to keep the input and output capacitors close to the regulator.