Part Details for MC7808AEBTG by onsemi
Results Overview of MC7808AEBTG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7808AEBTG Information
MC7808AEBTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7808AEBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for MC7808AEBTG
MC7808AEBTG CAD Models
MC7808AEBTG Part Data Attributes
|
MC7808AEBTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808AEBTG
onsemi
IC VREG 8 V FIXED POSITIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.8% |
Alternate Parts for MC7808AEBTG
This table gives cross-reference parts and alternative options found for MC7808AEBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808AEBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78N08G-AB3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | MC7808AEBTG vs 78N08G-AB3-R |
UA78M08Y | Texas Instruments | Check for Price | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | MC7808AEBTG vs UA78M08Y |
KIA78M08PI | KEC | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | MC7808AEBTG vs KIA78M08PI |
LM7808CZ | Promax-Johnton Electronic Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | MC7808AEBTG vs LM7808CZ |
SG340-08K | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | MC7808AEBTG vs SG340-08K |
LM78M08CDT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VPSSO2, DPAK-3/2 | MC7808AEBTG vs LM78M08CDT |
LM7808-220M | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | MC7808AEBTG vs LM7808-220M |
R1154H085B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MC7808AEBTG vs R1154H085B-T1-F |
KA7808ATU | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | MC7808AEBTG vs KA7808ATU |
UA78L08ACDB | Philips Semiconductors | Check for Price | 8.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | MC7808AEBTG vs UA78L08ACDB |