Part Details for MC7806BD2T by Motorola Mobility LLC
Results Overview of MC7806BD2T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7806BD2T Information
MC7806BD2T by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7806BD2T
MC7806BD2T CAD Models
MC7806BD2T Part Data Attributes
|
MC7806BD2T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7806BD2T
Motorola Mobility LLC
6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7806BD2T
This table gives cross-reference parts and alternative options found for MC7806BD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806BD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7806CD2TR4 | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806CD2TR4 |
MC7806ACD2T | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806ACD2T |
MC7806CD2T | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806CD2T |
MC7806CD2T | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806CD2T |
MC7806ACD2TR4 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806ACD2TR4 |
MCT7806BD2T | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MCT7806BD2T |
MC7806ACD2TR4 | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806ACD2TR4 |
MCT7806BD2T | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MCT7806BD2T |
MC7806ACD2TR4 | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806ACD2TR4 |
MC7806BD2TR4 | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2T vs MC7806BD2TR4 |