Part Details for MC74VHCT574ADTRG by onsemi
Results Overview of MC74VHCT574ADTRG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT574ADTRG Information
MC74VHCT574ADTRG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT574ADTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1107
|
Newark | Ic, flip-Flop, octal, d Type, ahct/Vhct-Cmos, tssop,20Pin, plastic |Onsemi MC74VHCT574ADTRG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4940 | Buy Now |
DISTI #
2156-MC74VHCT574ADTRG-OS-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
22694 In Stock |
|
$0.5100 | Buy Now |
DISTI #
MC74VHCT574ADTRGOSCT-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3805 / $0.8700 | Buy Now |
DISTI #
MC74VHCT574ADTRG
|
Avnet Americas | Flip Flop, 74VHCT574, D, 10.4 ns, 140 MHz, 8 mA, 20 Pins, WTSSOP - Tape and Reel (Alt: MC74VHCT574ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2180 / $0.2387 | Buy Now |
DISTI #
863-MC74VHCT574ADTRG
|
Mouser Electronics | Flip Flops 5V CMOS Octal D-Type w/3-State Out RoHS: Compliant | 36 |
|
$0.3580 / $1.0500 | Buy Now |
DISTI #
V79:2366_26625743
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 1941 |
|
$0.3359 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 15000Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V Octal D-Type Flip-Flop w/ 3-State Out - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop with 3-State Outputs RoHS: Compliant | 0 |
|
$0.3420 / $0.3727 | Buy Now |
DISTI #
86003037
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 0701 | Americas - 12500 |
|
$0.3768 / $0.5469 | Buy Now |
Part Details for MC74VHCT574ADTRG
MC74VHCT574ADTRG CAD Models
MC74VHCT574ADTRG Part Data Attributes
|
MC74VHCT574ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT574ADTRG
onsemi
Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT574ADTRG
This table gives cross-reference parts and alternative options found for MC74VHCT574ADTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT574ADTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT574AMTC | onsemi | $0.1869 | Octal D-Type Flip-Flop with 3-STATE Outputs, TSSOP-20, 1825-TUBE | MC74VHCT574ADTRG vs 74VHCT574AMTC |
74AHCT574PW,118 | Nexperia | Check for Price | 74AHC(T)574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin | MC74VHCT574ADTRG vs 74AHCT574PW,118 |
74VHCT574AMTCX | onsemi | Check for Price | Octal D-Type Flip-Flop with 3-STATE Outputs, TSSOP-20, 2500-REEL | MC74VHCT574ADTRG vs 74VHCT574AMTCX |
MC74VHCT574ADTRG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHCT574ADTRG is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum clock frequency that the MC74VHCT574ADTRG can handle is 100 MHz, but this may vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor (e.g. 50 ohms) at the output of the device to prevent signal reflections and ensure signal integrity.
-
While the MC74VHCT574ADTRG is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the device's performance and functionality may be degraded, and the output voltage levels may not meet the required specifications.