Part Details for MC74VHCT573ADT by Rochester Electronics LLC
Results Overview of MC74VHCT573ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT573ADT Information
MC74VHCT573ADT by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHCT573ADT
MC74VHCT573ADT CAD Models
MC74VHCT573ADT Part Data Attributes
|
MC74VHCT573ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT573ADT
Rochester Electronics LLC
AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT573ADT
This table gives cross-reference parts and alternative options found for MC74VHCT573ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT573ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT573PWR | Texas Instruments | $0.1463 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | MC74VHCT573ADT vs SN74AHCT573PWR |
74VHCT573MTCX | Texas Instruments | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT573ADT vs 74VHCT573MTCX |
MC74VHCT573ADTR2 | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT573ADT vs MC74VHCT573ADTR2 |
MC74VHCT573ADT | onsemi | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74VHCT573ADT vs MC74VHCT573ADT |
74AHCT573PW,112 | NXP Semiconductors | Check for Price | 74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin | MC74VHCT573ADT vs 74AHCT573PW,112 |
SN74AHCT573PWLE | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74VHCT573ADT vs SN74AHCT573PWLE |
TC74VHCT573AFT(EL) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHCT573ADT vs TC74VHCT573AFT(EL) |
74AHCT573PW | Nexperia | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | MC74VHCT573ADT vs 74AHCT573PW |
MC74VHCT573ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT573ADT vs MC74VHCT573ADT |
SN74AHCT573PWRE4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | MC74VHCT573ADT vs SN74AHCT573PWRE4 |