Part Details for MC74VHCT245ADWR2 by onsemi
Results Overview of MC74VHCT245ADWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT245ADWR2 Information
MC74VHCT245ADWR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT245ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHCT245ADWR2-OS-ND
|
DigiKey | IC TRANSCVR OCTAL N-INV 20SOIC Min Qty: 1680 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
86124154
|
Verical | Bus XCVR Single 8-CH 3-ST Automotive 20-Pin SOIC W T/R Min Qty: 1747 Package Multiple: 1 | Americas - 14000 |
|
$0.2148 | Buy Now |
|
Rochester Electronics | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for MC74VHCT245ADWR2
MC74VHCT245ADWR2 CAD Models
MC74VHCT245ADWR2 Part Data Attributes
|
MC74VHCT245ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT245ADWR2
onsemi
AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74VHCT245ADWR2
This table gives cross-reference parts and alternative options found for MC74VHCT245ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT245ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV245ATDWR | Texas Instruments | $0.3052 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | MC74VHCT245ADWR2 vs SN74LV245ATDWR |
74VHCT245AMTR | STMicroelectronics | Check for Price | AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74VHCT245ADWR2 vs 74VHCT245AMTR |
MC74VHCT245ADWR2 | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT245ADWR2 |
74VHCT245MX | National Semiconductor Corporation | Check for Price | IC AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20, Bus Driver/Transceiver | MC74VHCT245ADWR2 vs 74VHCT245MX |
TC74VHCT245AFW(ELP) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74VHCT245ADWR2 vs TC74VHCT245AFW(ELP) |
74VHCT245AMX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74VHCT245ADWR2 vs 74VHCT245AMX |
MC74VHCT245ADWR2 | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT245ADWR2 |